+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QSB10024S12

Converter: DC/DC; 100W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 8.3A; THT


Manufacturer: XP POWER

Manufacturer part number:
QSB10024S12
TME Symbol:
QSB10024S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.1kW
Input voltage
9...36V DC
Output voltage
12V DC
Output current
8.3A
Mounting
THT
Manufacturer series
QSB
Body dimensions
57.9x36.8x12.7mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight65.6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QSB10024S12
0 in TME stock
Net price for quantities from 1 pcs - 159.78 USDGross price for quantities from 1 pcs - 159.78 USD
Net price for quantities from 5 pcs - 143.80 USDGross price for quantities from 5 pcs - 143.80 USD
Net price for quantities from 10 pcs - 126.04 USDGross price for quantities from 10 pcs - 126.04 USD
Net price for quantities from 20 pcs - 121.60 USDGross price for quantities from 20 pcs - 121.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.