+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QSB35048S48

Converter: DC/DC; 350W; Uin: 18÷75VDC; Uout: 48VDC; Iout: 7.3A; THT


Manufacturer: XP POWER

Manufacturer part number:
QSB35048S48
TME Symbol:
QSB35048S48

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.35kW
Input voltage
18...75V DC
Output voltage
48V DC
Output current
7.3A
Mounting
THT
Manufacturer series
QSB
Body dimensions
57.9x61x12.7mm
Efficiency
92%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight106.62 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QSB35048S48
0 in TME stock
Net price for quantities from 1 pcs - 160.77 USDGross price for quantities from 1 pcs - 160.77 USD
Net price for quantities from 50 pcs - 142.58 USDGross price for quantities from 50 pcs - 142.58 USD
Net price for quantities from 100 pcs - 134.92 USDGross price for quantities from 100 pcs - 134.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.