+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QSB7548S24

Converter: DC/DC; 75W; Uin: 18÷75VDC; Uout: 24VDC; Iout: 3.12A; THT


Manufacturer: XP POWER

Manufacturer part number:
QSB7548S24
TME Symbol:
QSB7548S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
75W
Input voltage
18...75V DC
Output voltage
24V DC
Output current
3.12A
Mounting
THT
Manufacturer series
QSB
Body dimensions
57.9x36.8x12.7mm
Efficiency
87%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight85 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QSB7548S24
0 in TME stock
Net price for quantities from 1 pcs - 114.96 USDGross price for quantities from 1 pcs - 114.96 USD
Net price for quantities from 25 pcs - 103.46 USDGross price for quantities from 25 pcs - 103.46 USD
Net price for quantities from 100 pcs - 96.56 USDGross price for quantities from 100 pcs - 96.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.