+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of transistor | NPN x2 | |
Polarisation | bipolar | |
Kind of transistor | BRT | |
Collector-emitter voltage | 60V | |
Collector current | 0.5A | |
Power dissipation | 1.25W | |
Case | SC74, SOT457 | |
Current gain | 500 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Base-emitter resistor | 10kΩ |