+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QT8A_0303S3UP

Converter: DC/DC; 250mW; Uin: 3.3VDC; Uout: 3.3VDC; Iout: 76mA; SMD

Manufacturer: GAPTEC Electronic

Manufacturer part number:
QT8A_0303S3UP
TME Symbol:
QT8A-0303S3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
0.25W
Input voltage
3.3V DC
Output voltage
3.3V DC
Output current
76mA
Mounting
SMD
Manufacturer series
QT8A_3UP
Body dimensions
13.7x11x7mm
Efficiency
72%
Operating temperature
-40...85°C
Switching frequency
120kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight2.1 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
QT8A_0303S3UP
0 in TME stock
Net price for quantities from 1 pcs - 5.96 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 10 pcs - 5.64 USDGross price for quantities from 10 pcs - 5.64 USD
Net price for quantities from 35 pcs - 4.98 USDGross price for quantities from 35 pcs - 4.98 USD
Net price for quantities from 70 pcs - 4.63 USDGross price for quantities from 70 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.