+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 0.25W | |
Input voltage | 5V DC | |
Output voltage | 3.3V DC | |
Output current | 76mA | |
Mounting | SMD | |
Manufacturer series | QT8A_3UP | |
Body dimensions | 13.7x11x7mm | |
Efficiency | 74% | |
Operating temperature | -40...85°C | |
Switching frequency | 120kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |