+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QTE-040-01-L-D-A

Connector: PCB to PCB; socket; male; PIN: 80; QTE; vertical; 2A; SMT


Manufacturer: SAMTEC

Manufacturer part number:
QTE-040-01-L-D-A
TME Symbol:
QTE-040-01-L-D-A

Specification

Manufacturer
SAMTEC
Type of connector
PCB to PCB
Connector
socket
Kind of connector
male
Number of pins
80
Manufacturer series
QTE
Spatial orientation
vertical
Current rating
2A
Electrical mounting
SMT
Mechanical mounting
on PCBs
Contacts pitch
0.8mm
Contact plating
gold-plated
Mechanical durability
100 cycles
Gross weight1.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Board-to-board connectors SAMTEC,
See other products from this series.:
*
QTE-040-01-L-D-A
17 in TME stock
Net price for quantities from 1 pcs - 17.22 USDGross price for quantities from 1 pcs - 17.22 USD
Net price for quantities from 5 pcs - 15.66 USDGross price for quantities from 5 pcs - 15.66 USD
Net price for quantities from 10 pcs - 14.09 USDGross price for quantities from 10 pcs - 14.09 USD
Net price for quantities from 15 pcs - 12.52 USDGross price for quantities from 15 pcs - 12.52 USD
Net price for quantities from 25 pcs - 10.97 USDGross price for quantities from 25 pcs - 10.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 48 pcs