+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20H-90

Soldering iron; 90W; for soldering station; 36V; ESD

Manufacturer: QUICK

Manufacturer part number:
20H-90
TME Symbol:
QUICK-20H-90

Specification

Manufacturer
QUICK
Type of Soldering accessories
soldering iron
Power
90W
Applications of soldering equipment
for soldering station
Soldering iron supply voltage
36V
Version
ESD
Related items
QUICK-376D
Standard equipment
soldering tips not included
Caution!
  • Tips must be ordered separately
Gross weight132.8 g
EAN code5907478953621
See other products in this category: Soldering stations - accessories QUICK,
*
20H-90
8 in TME stock
Net price for quantities from 1 pcs - 53.73 USDGross price for quantities from 1 pcs - 53.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.