+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QUICK 236

Station: soldering; Station power: 90W; 80÷480°C; ESD; Display: LED


Manufacturer: QUICK

Manufacturer part number:
QUICK 236
TME Symbol:
QUICK-236

Specification

Manufacturer
QUICK
Type of station
soldering
Station power
90W
Soldering iron temperature range
80...480°C
Kind of heating element
ceramic
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
parameters interlock, password lockout function, temperature calibration
Dimensions
105x160x125mm
Soldering equipment features
can operate in lead-free technology
Version
ESD
Kind of display used
LED
Connectors for the country
Europe
Display parameters
3 digit
Temperature stability
±2°C
Standard equipment
  • soldering iron QUICK-907D
  • soldering iron stand with sponge
Gross weight3.0215 kg
EAN code5907478920333
See other products in this category: Soldering stations QUICK,
*
QUICK 236
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 135.56 USDGross price for quantities from 1 pcs - 135.56 USD