+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6101/A1-P2

Throttle; for soldering fume absorber; 50mm


Manufacturer: QUICK

Manufacturer part number:
6101/A1-P2
TME Symbol:
QUICK-6101/A1-P2

Specification

Manufacturer
QUICK
Type of Soldering accessories
throttle
Applications of soldering equipment
for soldering fume absorber
Related items
QUICK-6101/A1, QUICK-6102/A1
Diameter
50mm
Gross weight28.6 g
EAN code5907478951252
See other products in this category: Fume Extractors – Accessories QUICK,
*
6101/A1-P2
0 in TME stock
Net price for quantities from 1 pcs - 17.21 USDGross price for quantities from 1 pcs - 17.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.