+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

861DW-ESD

Station: hot air; digital,with push-buttons; 1000W; 100÷500°C

Manufacturer: QUICK

Manufacturer part number:
861DW-ESD
TME Symbol:
QUICK-861DW-ESD

Specification

Manufacturer
QUICK
Type of station
hot air
Temperature control
digital, with push-buttons
Station power
1000W
Hot air temperature range
100...500°C
Hot air flow range
1...120l/min
Kind of heating element
ceramic
Station supply voltage
230V AC
Station functions
parameters interlock, password lockout function, push-buttons for quick temperature change, stand-by, temperature calibration
Dimensions
188x245x135mm
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Temperature accuracy
±2°C
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • quick nozzle replacement
Applications of soldering equipment
  • BGA
  • CHIP
  • lead free soldering
  • PLCC
  • QFP
  • SMD
  • SOIC
Gross weight4.7305 kg
Certificates
EAN code5907478920340
See other products in this category: Hot-air stations QUICK,
*
861DW-ESD
49 in TME stock
Net price for quantities from 1 pcs - 243.95 USDGross price for quantities from 1 pcs - 243.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs