+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KCD/5075

Hose connector; for soldering fume absorber; Øin: 50mm


Manufacturer: QUICK

Manufacturer part number:
KCD/5075
TME Symbol:
QUICK-KCD/5075

Specification

Manufacturer
QUICK
Type of Soldering accessories
hose connector
Applications of soldering equipment
for soldering fume absorber
Related items
QUICK-6101/A1, QUICK-6102/A1
Input diameter
50mm
Output diameter
75mm
Gross weight100 g
EAN code5907478957568
See other products in this category: Fume Extractors – Accessories QUICK,
*
KCD/5075
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.86 USDGross price for quantities from 1 pcs - 18.86 USD