+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q-T-0.8C

Tip; hoof; 0.8mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
Q-T-0.8C
TME Symbol:
QUICK-Q-T-0.8C

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
hoof
Tip dimensions
0.8mm
Related items
QUICK-236, QUICK-706W, QUICK-709D+, QUICK-901RAA, QUICK-907A, QUICK-907D, QUICK-936A, QUICK-3104, QUICK-TS1100, QUICK-TSS30A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight5.75 g
EAN code5907478953843
See other products in this category: Soldering tips QUICK,
*
Q-T-0.8C
15 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs