+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q200-SK

Tip; knife; 3mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
Q200-SK
TME Symbol:
QUICK-Q200-SK

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
knife
Tip dimensions
3mm
Related items
QUICK-20H-90, QUICK-203D, QUICK-376D, QUICK-712, QUICK-901A, QUICK-3202, QUICK-TS2200, QUICK-TS2200/I
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight2.57 g
EAN code5907478954185
See other products in this category: Soldering tips QUICK,
*
Q200-SK
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 5 pcs - 4.06 USDGross price for quantities from 5 pcs - 4.06 USD
Packaging method by the manufacturer:Bag = 10 pcs