+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q200G-I

Tip; conical; 0.2mm; for soldering iron,for soldering station

Manufacturer: QUICK

Manufacturer part number:
Q200G-I
TME Symbol:
QUICK-Q200G-I

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
0.2mm
Related items
QUICK-713, QUICK-901B
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight5.24 g
EAN code5907478952914
See other products in this category: Soldering tips QUICK,
*
Q200G-I
9 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.