+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q303-K

Tip; knife; 4.5mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
Q303-K
TME Symbol:
QUICK-Q303-K

Specification

Manufacturer
QUICK
Type of tip
soldering
Tip shape
knife
Tip dimensions
4.5mm
Related items
QUICK-202D, QUICK-903A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight6.64 g
EAN code5907478953485
See other products in this category: Soldering tips QUICK,
*
Q303-K
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.41 USDGross price for quantities from 1 pcs - 7.41 USD
Net price for quantities from 5 pcs - 7.02 USDGross price for quantities from 5 pcs - 7.02 USD
Packaging method by the manufacturer:Blister = 5 pcs