+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q303-LSKU

Tip; knife,elongated; 3mm

Manufacturer: QUICK

Manufacturer part number:
Q303-LSKU
TME Symbol:
QUICK-Q303-LSKU

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
elongated, knife
Tip dimensions
3mm
Related items
QUICK-202D, QUICK-903A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight6.71 g
EAN code5907478952372
See other products in this category: Soldering tips QUICK,
*
Q303-LSKU
11 in TME stock
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 5 pcs