+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q305-1C

Tip; hoof; 1mm; for soldering iron,for soldering station

Manufacturer: QUICK

Manufacturer part number:
Q305-1C
TME Symbol:
QUICK-Q305-1C

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
hoof
Tip dimensions
1mm
Related items
QUICK-303D, QUICK-903F
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight5.92 g
EAN code5907478952518
See other products in this category: Soldering tips QUICK,
*
Q305-1C
0 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 5 pcs - 6.36 USDGross price for quantities from 5 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 5 pcs