+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q500-5C

Tip; conical sloped; 5mm


Manufacturer: QUICK

Manufacturer part number:
Q500-5C
TME Symbol:
QUICK-Q500-5C

Specification

Manufacturer
QUICK
Type of tip
soldering
Tip shape
conical sloped
Tip dimensions
5mm
Related items
QUICK-203G, QUICK-902A, QUICK-TS2300, QUICK-TS2300/I
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight11.1 g
EAN code5907478952426
See other products in this category: Soldering tips QUICK,
*
Q500-5C
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 5 pcs - 4.86 USDGross price for quantities from 5 pcs - 4.86 USD
Packaging method by the manufacturer:
Bag = 10 pcs