+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q500-8C

Tip; conical sloped; 8mm

Manufacturer: QUICK

Manufacturer part number:
Q500-8C
TME Symbol:
QUICK-Q500-8C

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
conical sloped
Tip dimensions
8mm
Related items
QUICK-203G, QUICK-902A, QUICK-TS2300, QUICK-TS2300/I
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight12.61 g
EAN code5907478952419
See other products in this category: Soldering tips QUICK,
*
Q500-8C
8 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 5 pcs - 5.29 USDGross price for quantities from 5 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)