+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TR1

Soldering iron: hot air pencil; Power: 1kW; 220V; Display: OLED


Manufacturer: QUICK

Manufacturer part number:
TR1
TME Symbol:
QUICK-TR1

Specification

Manufacturer
QUICK
Type of soldering iron
hot air pencil
Power
1kW
Soldering iron supply voltage
220V
Applications of soldering equipment
SMD desoldering
Kind of display used
OLED
Connectors for the country
Europe
Hot air temperature range
100...550°C
Air flow
55l/min
Soldering equipment features
  • automatic cooling function
  • stand-by
Standard equipment
  • nozzle 4,4mm
  • nozzle 6,4mm
  • nozzle 8,4mm
  • stand
Gross weight726.4 g
See other products in this category: Soldering irons and guns QUICK,
*
TR1
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 165.99 USDGross price for quantities from 1 pcs - 165.99 USD
Net price for quantities from 3 pcs - 162.16 USDGross price for quantities from 3 pcs - 162.16 USD