+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS1

Soldering iron: with htg elem; Power: 10W; Display: OLED; wireless


Manufacturer: QUICK

Manufacturer part number:
TS1
TME Symbol:
QUICK-TS1

Specification

Manufacturer
QUICK
Type of soldering iron
with htg elem.
Power
10W
Tip temperature
100...420°C
Kind of display used
OLED
Version
wireless
Temperature stability
±2°C
Connection
USB C
Dimensions
198x27x21mm
Nominal life
30min
Soldering equipment features
  • activation button located on the soldering handle
  • digital temperature calibration
  • stand-by
  • tip temperature control
Standard equipment
  • tip QUICK-SS1-I
  • tip QUICK-SS1-J
  • tip QUICK-SS1-SK
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 2600mAh x1
Power supply
  • rechargeable battery Li-Ion 3,7V 2600mAh x1
Gross weight276.08 g
See other products in this category: Soldering irons and guns QUICK,
*
TS1
11 in TME stock
Net price for quantities from 1 pcs - 66.92 USDGross price for quantities from 1 pcs - 66.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible