+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS2300/I

Soldering iron; 150W; for soldering station; ESD


Manufacturer: QUICK

Manufacturer part number:
TS2300/I
TME Symbol:
QUICK-TS2300/I

Specification

Manufacturer
QUICK
Type of Soldering accessories
soldering iron
Power
150W
Applications of soldering equipment
for soldering station
Version
ESD
Related items
QUICK-TS2300, QUICK-TS2300D
Standard equipment
soldering tips not included
Caution!
  • Tips must be ordered separately
Gross weight100 g
EAN code5907478951337
See other products in this category: Soldering stations - accessories QUICK,
*
TS2300/I
0 in TME stock
Net price for quantities from 1 pcs - 80.36 USDGross price for quantities from 1 pcs - 80.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.