+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSS11-0,8D

Tip; chisel; 0.8mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
TSS11-0,8D
TME Symbol:
QUICK-TSS11-0.8D

Specification

Manufacturer
QUICK
Type of tip
soldering
Tip shape
chisel
Tip dimensions
0.8mm
Related items
QUICK-TS11
Version
with heating element
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight4.4 g
See other products in this category: Soldering tips QUICK,
*
TSS11-0,8D
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 5 pcs - 6.42 USDGross price for quantities from 5 pcs - 6.42 USD
Packaging method by the manufacturer:Blister = 5 pcs