+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52661

Charger: for rechargeable batteries; AGM,GEL,acid-lead; 12VDC


Manufacturer: QOLTEC

Manufacturer part number:
52661
TME Symbol:
QUOLTEC-52661

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL
Input voltage
220...240V AC
Output voltage
12V DC
Kit contents
crocodile clips
Power
24W
Protection
against reverse polarity, overcharging protection, overheating OTP, short circuit protection SCP
Kind of output connector
crocodile clip
Application
rechargeable battery 12V
Operating temperature
-20...40°C
Output current
2A
Gross weight149 g
Certificates
EAN code5901878526614
See other products in this category: Chargers QOLTEC
*
52661
Product withdrawn from the offer
Use the specification table below to search for similar products