+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52667

Charger: microprocessor-based; AGM,GEL,acid-lead,Li-FePO4; 12A


Manufacturer: QOLTEC

Manufacturer part number:
52667
TME Symbol:
QUOLTEC-52667

Specification

Manufacturer
QOLTEC
Type of charger
microprocessor-based
Kind of rechargeable battery
acid-lead, AGM, GEL, Li-FePO4
Max. charging current
12A
Input voltage
220...240V AC
Output voltage
12V DC
Protection
against reverse polarity, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Kind of output connector
crocodile clip
Efficiency
85%
Application
rechargeable battery 12V
Operating temperature
-30...50°C
Tester features
  • active cooling
  • LCD built-in
Additional functions
  • battery repair mode
  • power supply
Gross weight650 g
Certificates
EAN code5901878526676
See other products in this category: Chargers QOLTEC
*
52667
Product withdrawn from the offer
Use the specification table below to search for similar products