+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QUICK USB 3.3V

USB-Serial converter module; UART-USB converter; 5VDC; 6pin,USB

Manufacturer: FORTEBIT

Manufacturer part number:
QUICK USB 3.3V
TME Symbol:
QUSB

Specification

Manufacturer
FORTEBIT
Type of accessories for development kits
USB - Serial converter module
Interface
USB - basic UART
Kit contents
UART-USB converter
Related items
EV3
Supply voltage
  • 5V DC
Cable/adapter structure
  • 6pin
  • USB
Gross weight25 g
Certificates
See other products in this category: Development kits - accessories FORTEBIT
*
QUICK USB 3.3V
Product withdrawn from the offer
Use the specification table below to search for similar products