+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06-0141

Keypad: industrial; No.of butt: 16; W: 80mm; Keypad: membrane; PIN: 8


Manufacturer: QWERTY

Manufacturer part number:
06-0141
TME Symbol:
QW-01

Specification

Manufacturer
QWERTY
Type of keypad
industrial
Number of buttons
16
Width
80mm
Kind of keypad
membrane
Terminal pitch
2.54mm
Leads
flexible tape
Length
80mm
Number of pins
8
Thickness
0.8mm
Kind of adhesive
3M467
Gross weight8.51 g
See other products in this category: Membrane Keypads QWERTY,
*
06-0141
10 in TME stock
Net price for quantities from 1 pcs - 24.12 USDGross price for quantities from 1 pcs - 24.12 USD
Net price for quantities from 10 pcs - 22.52 USDGross price for quantities from 10 pcs - 22.52 USD
Net price for quantities from 25 pcs - 20.91 USDGross price for quantities from 25 pcs - 20.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs