+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QWH35SD-12/24

Signaller: sound; siren; 10÷30VDC; 115dB; QWH; IP66; red; Ø136x126mm


Manufacturer: QLIGHT

Manufacturer part number:
QWH35SD-12/24
TME Symbol:
QWH35SD-12/24

Specification

Manufacturer
QLIGHT
Type of signaller
sound
Signalling method
siren
Sound level
115dB
Manufacturer series
QWH
IP rating
IP66
Operating temperature
-30...50°C
Colour
red
Body dimensions
Ø136x126mm
Body material
ABS
Number of tones
31
Additional functions
additional sound message - MP3 file
Supply voltage
  • 10...30V DC
Gross weight1.2183 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices QLIGHT,
See other products from this series.:
*
QWH35SD-12/24
3 in TME stock
Net price for quantities from 1 pcs - 163.00 USDGross price for quantities from 1 pcs - 163.00 USD
Net price for quantities from 5 pcs - 148.00 USDGross price for quantities from 5 pcs - 148.00 USD
Net price for quantities from 10 pcs - 134.00 USDGross price for quantities from 10 pcs - 134.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.