+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QWH50-12/24

Signaller: sound; siren; 10÷30VDC; 123dB; QWH; IP66; red; Ø168x163mm


Manufacturer: QLIGHT

Manufacturer part number:
QWH50-12/24
TME Symbol:
QWH50-12/24

Specification

Manufacturer
QLIGHT
Type of signaller
sound
Signalling method
siren
Sound level
123dB
Manufacturer series
QWH
IP rating
IP66
Operating temperature
-30...50°C
Colour
red
Body dimensions
Ø168x163mm
Body material
ABS
Number of tones
31
Supply voltage
  • 10...30V DC
Gross weight3.0224 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices QLIGHT,
See other products from this series.:
*
QWH50-12/24
1 in TME stock
Net price for quantities from 1 pcs - 161.82 USDGross price for quantities from 1 pcs - 161.82 USD
Net price for quantities from 4 pcs - 151.70 USDGross price for quantities from 4 pcs - 151.70 USD
Net price for quantities from 10 pcs - 141.58 USDGross price for quantities from 10 pcs - 141.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs