+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QLIGHT | |
Type of signaller | signalling column | |
Colour | red/amber/green | |
Signalling method | blinking light, continuous light | |
Light source | LED | |
IP rating | IP54 | |
Body dimensions | Ø76x203mm | |
Manufacturer series | QWT | |
Body colour | white | |
Body material | ABS | |
Lens dimensions | Ø70mm | |
Operating temperature | -30...50°C |