+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 6.5...18V DC | |
Output voltage | 5V DC | |
Output current | 2A | |
Case | SIP12 | |
Mounting | PCB | |
Manufacturer series | R-5xxxPA_DA | |
Body dimensions | 32.2x9.1x15mm | |
Efficiency | 92...95% | |
Operating temperature | -40...85°C | |
Protection | anti-overload OPP, short circuit protection SCP | |
Number of outputs | 1 |