+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-736.5P

Converter: DC/DC; 19.5W; Uin: 8.5÷28VDC; Uout: 6.5VDC; Iout: 3A; PCB


Manufacturer: RECOM

Manufacturer part number:
R-736.5P
TME Symbol:
R-736.5P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
19.5W
Input voltage
8.5...28V DC
Output voltage
6.5V DC
Output current
3A
Case
SIP12
Mounting
PCB
Manufacturer series
R-7xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
93...97%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-736.5P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.59 USDGross price for quantities from 1 pcs - 26.59 USD
Net price for quantities from 5 pcs - 25.26 USDGross price for quantities from 5 pcs - 25.26 USD
Net price for quantities from 25 pcs - 23.75 USDGross price for quantities from 25 pcs - 23.75 USD