+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-739.0D

Converter: DC/DC; 27W; Uin: 12÷28VDC; Uout: 9VDC; Iout: 3A; SIP12; PCB

Manufacturer: RECOM

Manufacturer part number:
R-739.0D
TME Symbol:
R-739.0D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
27W
Input voltage
12...28V DC
Output voltage
9V DC
Output current
3A
Case
SIP12
Mounting
PCB
Manufacturer series
R-7xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
94...96%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-739.0D
0 in TME stock
Net price for quantities from 1 pcs - 32.28 USDGross price for quantities from 1 pcs - 32.28 USD
Net price for quantities from 30 pcs - 28.83 USDGross price for quantities from 30 pcs - 28.83 USD
Net price for quantities from 60 pcs - 28.42 USDGross price for quantities from 60 pcs - 28.42 USD
Net price for quantities from 120 pcs - 27.61 USDGross price for quantities from 120 pcs - 27.61 USD
No. of pieces (Multiplicity: 1)