+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-78AA12-0.5SMD-R

Converter: DC/DC; 6W; Uin: 15÷32VDC; Uout: 12VDC; Iout: 0.5A; PCB


Manufacturer: RECOM

Manufacturer part number:
R-78AA12-0.5SMD-R
TME Symbol:
R-78AA12-0.5SMD-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
15...32V DC
Output voltage
12V DC
Output current
0.5A
Mounting
PCB
Manufacturer series
R-78AA-0.5
Body dimensions
15.3x9.6x8.8mm
Efficiency
94...97%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight2.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78AA12-0.5SMD-R
0 in TME stock
Net price for quantities from 250 pcs - 9.29 USDGross price for quantities from 250 pcs - 9.29 USD
Net price for quantities from 1000 pcs - 9.07 USDGross price for quantities from 1000 pcs - 9.07 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.