+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-78B3.3-1.0

Converter: DC/DC; 3.3W; Uin: 4.75÷32VDC; Uout: 3.3VDC; Iout: 1A; SIP3


Manufacturer: RECOM

Manufacturer part number:
R-78B3.3-1.0
TME Symbol:
R-78B3.3-1.0

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3.3W
Input voltage
4.75...32V DC
Output voltage
3.3V DC
Output current
1A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78Bxx-1.0
Body dimensions
11.5x8.5x17.5mm
Efficiency
83...89%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight3.72 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78B3.3-1.0
112 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 42 pcs - 8.73 USDGross price for quantities from 42 pcs - 8.73 USD
Packaging method by the manufacturer:Tube = 42 pcs