+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 4.95W | |
Input voltage | 4.75...18V DC | |
Output voltage | 3.3V DC | |
Output current | 1.5A | |
Case | SIP3 | |
Mounting | PCB | |
Manufacturer series | R-78Bxx-1.5 | |
Body dimensions | 11.5x8.5x17.5mm | |
Efficiency | 88...91% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Number of outputs | 1 |