+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-78B5.0-2.0

Converter: DC/DC; 10W; Uin: 6.5÷32VDC; Uout: 5VDC; Iout: 2A; SIP3; PCB


Manufacturer: RECOM

Manufacturer part number:
R-78B5.0-2.0
TME Symbol:
R-78B5.0-2.0

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
6.5...32V DC
Output voltage
5V DC
Output current
2A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78B-2.0
Body dimensions
11.5x8.5x17.5mm
Efficiency
90...94%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight4.21 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78B5.0-2.0
87 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.03 USDGross price for quantities from 1 pcs - 11.03 USD
Net price for quantities from 42 pcs - 10.28 USDGross price for quantities from 42 pcs - 10.28 USD
Packaging method by the manufacturer:Tube = 42 pcs