+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 12W | |
Input voltage | 15...42V DC | |
Output voltage | 12V DC | |
Output current | 1A | |
Case | SIP3 | |
Mounting | PCB | |
Manufacturer series | R-78C-1.0 | |
Body dimensions | 11.6x8.5x10.4mm | |
Efficiency | 92...96% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Number of outputs | 1 |