+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-78E5.0-0.5

Converter: DC/DC; 2.5W; Uin: 7÷28VDC; Uout: 5VDC; Iout: 0.5A; SIP3


Manufacturer: RECOM

Manufacturer part number:
R-78E5.0-0.5
TME Symbol:
R-78E5.0-0.5

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2.5W
Input voltage
7...28V DC
Output voltage
5V DC
Output current
0.5A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78E-0.5
Body dimensions
11.6x8.5x10.4mm
Efficiency
82...92%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight2.027 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78E5.0-0.5
3089 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Packaging method by the manufacturer:
Tube = 42 pcs