+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-78HB15-0.5L

Converter: DC/DC; 7.5W; Uin: 20÷72VDC; Uout: 15VDC; Iout: 0.5A; SIP3


Manufacturer: RECOM

Manufacturer part number:
R-78HB15-0.5L
TME Symbol:
R-78HB15-0.5L

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
7.5W
Input voltage
20...72V DC
Output voltage
15V DC
Output current
0.5A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78HB-0.5
Body dimensions
11.5x8.5x17.5mm
Efficiency
91...95%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight3.84 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78HB15-0.5L
39 in TME stock
Net price for quantities from 1 pcs - 17.87 USDGross price for quantities from 1 pcs - 17.87 USD
Net price for quantities from 42 pcs - 15.96 USDGross price for quantities from 42 pcs - 15.96 USD
Net price for quantities from 126 pcs - 15.17 USDGross price for quantities from 126 pcs - 15.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs