+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-78HB24-0.3L

Converter: DC/DC; 12W; Uin: 36÷72VDC; Uout: 24VDC; Iout: 0.3A; SIP3

Manufacturer: RECOM

Manufacturer part number:
R-78HB24-0.3L
TME Symbol:
R-78HB24-0.3L

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
12W
Input voltage
36...72V DC
Output voltage
24V DC
Output current
0.3A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78HB-0.5
Body dimensions
11.5x8.5x17.5mm
Efficiency
92...96%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight3.82 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78HB24-0.3L
8 in TME stock
Net price for quantities from 1 pcs - 18.49 USDGross price for quantities from 1 pcs - 18.49 USD
Net price for quantities from 10 pcs - 15.94 USDGross price for quantities from 10 pcs - 15.94 USD
Net price for quantities from 20 pcs - 15.58 USDGross price for quantities from 20 pcs - 15.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs