+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 18...36V DC | |
Output voltage | 15V DC | |
Output current | 1A | |
Case | SIP3 | |
Mounting | THT | |
Manufacturer series | R-78K-1.0 | |
Body dimensions | 11.5x7.55x10.2mm | |
Efficiency | 91% | |
Operating temperature | -40...90°C | |
Protection | short circuit protection SCP | |
Number of outputs | 1 |