+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-78K3.3-0.5

Converter: DC/DC; Uin: 4.5÷36VDC; Uout: 3.3VDC; Iout: 500mA; SIP3


Manufacturer: RECOM

Manufacturer part number:
R-78K3.3-0.5
TME Symbol:
R-78K3.3-0.5

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4.5...36V DC
Output voltage
3.3V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
R-78K-0.5
Body dimensions
11.5x7.55x10.2mm
Efficiency
80%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.702 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78K3.3-0.5
571 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 43 pcs - 2.18 USDGross price for quantities from 43 pcs - 2.18 USD
Packaging method by the manufacturer:
Tube = 43 pcs