+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 5W | |
Input voltage | 8...42V DC | |
Output voltage | 5V DC | |
Output current | 1A | |
Mounting | PCB | |
Manufacturer series | R-78T-1.0 | |
Body dimensions | 23x29.4x8mm | |
Efficiency | 85...92% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Number of outputs | 1 |