+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-FF1-N-08L140

Plastic anchor; with screw; 8x140; zinc-plated steel; FF1; 50pcs.


Manufacturer: RAWLPLUG

Manufacturer part number:
R-FF1-N-08L140
TME Symbol:
R-FF1-N-08L140

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
140mm
Material
zinc-plated steel
Manufacturer series
FF1
Quantity in set/package
50pcs.
Diameter
8mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight1.496 kg
EAN code5906675428444
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-FF1-N-08L140
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 27.00 USDGross price for quantities from 1 pcg - 27.00 USD
Net price for quantities from 6 pcg - 25.20 USDGross price for quantities from 6 pcg - 25.20 USD
Net price for quantities from 12 pcg - 24.30 USDGross price for quantities from 12 pcg - 24.30 USD