+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RAWLPLUG | |
Type of mounting element | plastic anchor | |
Version | with screw | |
Length | 0.3m | |
Material | zinc-plated steel | |
Manufacturer series | FF1 | |
Quantity in set/package | 10pcs. | |
Diameter | 10mm | |
Pin material | polyamide | |
Application | built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows | |
Kind of package | cardboard packaging |