+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-FF1-N-14K200

Plastic anchor; with screw; 14x200; zinc-plated steel; FF1; 14mm


Manufacturer: RAWLPLUG

Manufacturer part number:
R-FF1-N-14K200
TME Symbol:
R-FF1-N-14K200

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
0.2m
Material
zinc-plated steel
Manufacturer series
FF1
Quantity in set/package
20pcs.
Diameter
14mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight3.395 kg
EAN code5906675395296
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-FF1-N-14K200
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 52.32 USDGross price for quantities from 1 pcg - 52.32 USD
Net price for quantities from 3 pcg - 48.83 USDGross price for quantities from 3 pcg - 48.83 USD
Net price for quantities from 5 pcg - 47.09 USDGross price for quantities from 5 pcg - 47.09 USD