+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-FFS-N-10K060

Plastic anchor; with screw; 10x60; zinc-plated steel; FFS; 50pcs.


Manufacturer: RAWLPLUG

Manufacturer part number:
R-FFS-N-10K060
TME Symbol:
R-FFS-N-10K060

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
60mm
Material
zinc-plated steel
Manufacturer series
FFS
Quantity in set/package
50pcs.
Diameter
10mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight1.4924 kg
EAN code5906675470207
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-FFS-N-10K060
12 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 22.27 USDGross price for quantities from 1 pcg - 22.27 USD
Net price for quantities from 6 pcg - 20.78 USDGross price for quantities from 6 pcg - 20.78 USD
Net price for quantities from 12 pcg - 20.04 USDGross price for quantities from 12 pcg - 20.04 USD