+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-FSC-3525

Screw; for drywall; 3.5x25; metal; phosphated; 1000pcs; 3.5mm; tape


Manufacturer: RAWLPLUG

Manufacturer part number:
R-FSC-3525
TME Symbol:
R-FSC-3525

Specification

Manufacturer
RAWLPLUG
Type of mounting element
screw
Screw application
for drywall
Length
25mm
Material
metal
Plating material
phosphated
Quantity in set/package
1000pcs.
Diameter
3.5mm
Kind of package
tape
Gross weight1.33 kg
EAN code5906675486659
See other products in this category: Screws RAWLPLUG,
*
R-FSC-3525
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 16.84 USDGross price for quantities from 1 pcg - 16.84 USD
Net price for quantities from 6 pcg - 15.72 USDGross price for quantities from 6 pcg - 15.72 USD
Net price for quantities from 12 pcg - 15.16 USDGross price for quantities from 12 pcg - 15.16 USD